
MAX4890EETJ+T | |
|---|---|
DigiKey Part Number | MAX4890EETJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4890EETJ+T |
Description | IC ETHERNET SWITCH OCTAL 32TQFN |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4890EETJ+T Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 650MHz |
Packaging Tape & Reel (TR) | Features Differential Compatibility, LAN, 1000 Base-T |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Applications Networking | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 32-WFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 32-TQFN (5x5) |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 5.5Ohm |

