Direct
Similar

MAX4619CUE | |
|---|---|
DigiKey Part Number | MAX4619CUE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4619CUE |
Description | IC SWITCH SPDT X 3 10OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 10Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4619CUE Models |
Category | Switch Time (Ton, Toff) (Max) 15ns, 10ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 3pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 8.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPDT | Crosstalk -96dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4619CUE+ | Analog Devices Inc./Maxim Integrated | 421 | MAX4619CUE+-ND | $47.93000 | Direct |
| NX3L4053PW-Q100J | NXP USA Inc. | 0 | 568-12396-2-ND | $6.63298 | Similar |



