
MAX5160MEUA+ | |
|---|---|
DigiKey Part Number | MAX5160MEUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5160MEUA+ |
Description | IC DIG POT 100K 8-UMAX/USOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5160MEUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 100k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 50ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.10000 | $29.10 |
| 10 | $21.91000 | $219.10 |
| 50 | $19.01640 | $950.82 |
| 100 | $18.12020 | $1,812.02 |
| 250 | $17.17240 | $4,293.10 |
| 500 | $16.60134 | $8,300.67 |
| 1,000 | $16.13132 | $16,131.32 |
| 2,500 | $15.63519 | $39,087.97 |
| 5,000 | $15.33619 | $76,680.95 |


