4 Circuit IC Switch 1:1 10Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4614ESD+

DigiKey Part Number
MAX4614ESD+-ND
Manufacturer
Manufacturer Product Number
MAX4614ESD+
Description
IC SWITCH SPST-NOX4 10OHM 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4614ESD+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
70MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
6.5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NO
Crosstalk
-96dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
14-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
200mOhm
Supplier Device Package
14-SOIC
Voltage - Supply, Single (V+)
2V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
12ns, 10ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 238
Factory Stock: 6,350
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$51.06000$51.06
10$39.15100$391.51
50$34.37900$1,718.95
100$32.90160$3,290.16
250$31.34232$7,835.58
500$30.40262$15,201.31
1,000$29.62905$29,629.05
2,500$28.81258$72,031.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.