Direct
Similar

MAX4604CPE | |
|---|---|
DigiKey Part Number | MAX4604CPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4604CPE |
Description | IC SWITCH SPST-NC X 4 4OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4604CPE Models |
Category | Switch Time (Ton, Toff) (Max) 120ns, 130ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 225pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 34pF, 34pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 4Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4604CPE+ | Analog Devices Inc./Maxim Integrated | 29 | MAX4604CPE+-ND | $141.08000 | Direct |
| ADG211AKNZ | Analog Devices Inc. | 107 | 505-ADG211AKNZ-ND | $59.61000 | Similar |
| ADG411BNZ | Analog Devices Inc. | 437 | ADG411BNZ-ND | $73.66000 | Similar |
| ADG431BNZ | Analog Devices Inc. | 263 | ADG431BNZ-ND | $84.52000 | Similar |
| ADG444BNZ | Analog Devices Inc. | 44 | ADG444BNZ-ND | $37.16000 | Similar |




