Direct

MAX4603EAE | |
|---|---|
DigiKey Part Number | MAX4603EAE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4603EAE |
Description | IC SW SPST-NO/NCX4 2.5OHM 16SSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 2.5Ohm 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4603EAE Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 350ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 120pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 55pF, 55pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO/NC | Crosstalk -59dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 2.5Ohm | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 16-SSOP |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4603EAE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4603EAE+-ND | $110.33000 | Direct |


