Video Switch IC 2 Channel 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4588EAI

DigiKey Part Number
MAX4588EAI-ND
Manufacturer
Manufacturer Product Number
MAX4588EAI
Description
IC RF/VIDEO MUX DUAL 4CH 28-SSOP
Customer Reference
Detailed Description
Video Switch IC 2 Channel 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4588EAI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.7V ~ 6V
Manufacturer
Analog Devices Inc./Maxim Integrated
-3db Bandwidth
180MHz
Packaging
Tube
Features
Break-Before-Make, SPI, T-Switch Configration
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Applications
Video
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
4:1
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Channels
2
Supplier Device Package
28-SSOP
On-State Resistance (Max)
60Ohm
Base Product Number
Voltage - Supply, Single (V+)
2.7V ~ 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable