
MAX4558CSE+T | |
|---|---|
DigiKey Part Number | MAX4558CSE+TTR-ND - Tape & Reel (TR) MAX4558CSE+TCT-ND - Cut Tape (CT) MAX4558CSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4558CSE+T |
Description | IC MUX 8:1 160OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 160Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4558CSE+T Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 120ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2.4pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2.5pF, 10pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -93dB @ 100kHz |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C (TA) |
On-State Resistance (Max) 160Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 2V ~ 12V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.39000 | $81.39 |
| 10 | $63.38800 | $633.88 |
| 25 | $58.89880 | $1,472.47 |
| 100 | $53.96100 | $5,396.10 |
| 250 | $53.08292 | $13,270.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $47.78957 | $119,473.92 |

