
MAX4545EPP | |
---|---|
DigiKey Part Number | MAX4545EPP-ND |
Manufacturer | |
Manufacturer Product Number | MAX4545EPP |
Description | IC VIDEO SWITCH QUAD SPST 20DIP |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4545EPP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 4 | |
On-State Resistance (Max) | 20Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 6V | |
-3db Bandwidth | 300MHz | |
Features | Bi-Directional, T-Switch Configuration | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |