
MAX5168LCCM+T | |
---|---|
DigiKey Part Number | MAX5168LCCM+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5168LCCM+T |
Description | IC OPAMP SAMPL/HOLD 32CIR 48LQFP |
Customer Reference | |
Detailed Description | Sample and Hold IC Automatic Test Equipment (ATE) 48-LQFP (7x7) |
EDA/CAD Models | MAX5168LCCM+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Sample and Hold | |
Applications | Automatic Test Equipment (ATE) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |