
MAX4529EUT+ | |
---|---|
DigiKey Part Number | 505-MAX4529EUT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4529EUT+ |
Description | IC SW RF VIDEO LV BIDIR SOT23-6 |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4529EUT+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 1 | |
On-State Resistance (Max) | 120Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2.6V ~ 6V | |
-3db Bandwidth | 300MHz | |
Features | Bi-Directional, Buffered, T-Switch Configuration | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |