
MAX4522CUE+ | |
---|---|
DigiKey Part Number | MAX4522CUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4522CUE+ |
Description | IC SW SPST-NOX4 100OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4522CUE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 80ns, 30ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 2pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.89000 | $28.89 |
10 | $21.74100 | $217.41 |
96 | $18.03490 | $1,731.35 |
192 | $17.29620 | $3,320.87 |
288 | $16.92590 | $4,874.66 |
576 | $16.38297 | $9,436.59 |
1,056 | $15.98746 | $16,882.76 |
2,592 | $15.51265 | $40,208.79 |
5,088 | $15.22693 | $77,474.62 |