MAX4521CSE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,374
Unit Price: $24.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,830
Unit Price: $41.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 320
Unit Price: $74.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,907
Unit Price: $74.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,231
Unit Price: $74.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,287
Unit Price: $84.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $88.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,335
Unit Price: $84.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,089
Unit Price: $42.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9,081
Unit Price: $42.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 96
Unit Price: $104.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $52.06740
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,308
Unit Price: $104.79000
Datasheet

Similar


Vishay Siliconix
In Stock: 2,361
Unit Price: $34.25000
Datasheet
MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4521CSE

DigiKey Part Number
MAX4521CSE-ND
Manufacturer
Manufacturer Product Number
MAX4521CSE
Description
IC SW SPST-NCX4 100OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4521CSE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
80ns, 30ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
2pF, 2pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,188 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2,188In Stock
Ships from Rochester Electronics, LLC