MAX4506MJA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 73
Unit Price: $67.67000
Datasheet
5962-8850302PA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4506MJA

DigiKey Part Number
MAX4506MJA-ND
Manufacturer
Manufacturer Product Number
MAX4506MJA
Description
IC OVERVOLTAGE PROTECT 8-CERDIP
Customer Reference
Detailed Description
Overvoltage Protection 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4506MJA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Overvoltage Protection
Applications
Control Systems
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes