
MAX4506ESA | |
---|---|
DigiKey Part Number | MAX4506ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4506ESA |
Description | IC OVERVOLTAGE PROTECTION 8-SOIC |
Customer Reference | |
Detailed Description | Overvoltage Protection 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4506ESA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Overvoltage Protection | |
Applications | Control Systems | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |