8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4506CPA

DigiKey Part Number
MAX4506CPA-ND
Manufacturer
Manufacturer Product Number
MAX4506CPA
Description
IC OVERVOLTAGE PROTECTION 8-PDIP
Customer Reference
Detailed Description
Overvoltage Protection 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4506CPA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Overvoltage Protection
Applications
Control Systems
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 619 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

619In Stock
Ships from Rochester Electronics, LLC