
MAX4503EUK+T | |
---|---|
DigiKey Part Number | MAX4503EUK+TTR-ND - Tape & Reel (TR) MAX4503EUK+TCT-ND - Cut Tape (CT) MAX4503EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4503EUK+T |
Description | IC SW SPST-NOX1 250OHM SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 250Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4503EUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 250Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±1V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 150ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 3pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.20000 | $24.20 |
10 | $18.06900 | $180.69 |
25 | $16.54320 | $413.58 |
100 | $14.86780 | $1,486.78 |
250 | $14.06916 | $3,517.29 |
500 | $13.58740 | $6,793.70 |
1,000 | $13.19104 | $13,191.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $12.73992 | $31,849.80 |
5,000 | $12.48839 | $62,441.95 |