
MAX4503CUK+T | |
|---|---|
DigiKey Part Number | MAX4503CUK+TTR-ND - Tape & Reel (TR) MAX4503CUK+TCT-ND - Cut Tape (CT) MAX4503CUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4503CUK+T |
Description | IC SW SPST-NOX1 250OHM SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 250Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4503CUK+T Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3pF, 3pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 250Ohm | Supplier Device Package SOT-23-5 |
Voltage - Supply, Dual (V±) ±1V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.40000 | $25.40 |
| 10 | $19.04100 | $190.41 |
| 25 | $17.44280 | $436.07 |
| 100 | $15.68090 | $1,568.09 |
| 250 | $14.84180 | $3,710.45 |
| 500 | $14.59152 | $7,295.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.47981 | $33,699.53 |
| 5,000 | $13.21486 | $66,074.30 |

