Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4493AXK+T

DigiKey Part Number
MAX4493AXK+TTR-ND - Tape & Reel (TR)
MAX4493AXK+TCT-ND - Cut Tape (CT)
MAX4493AXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4493AXK+T
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4493AXK+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
300 µV
Current - Supply
770µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,116
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.67000$30.67
10$23.11900$231.19
25$21.22480$530.62
100$19.14290$1,914.29
250$18.15076$4,537.69
500$17.98782$8,993.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$16.54103$41,352.57
5,000$16.22796$81,139.80
Manufacturers Standard Package