
MAX4492AUD+T | |
---|---|
DigiKey Part Number | 175-MAX4492AUD+TTR-ND - Tape & Reel (TR) 175-MAX4492AUD+TCT-ND - Cut Tape (CT) 175-MAX4492AUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4492AUD+T |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4492AUD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 800µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.18000 | $60.18 |
10 | $46.45300 | $464.53 |
25 | $43.02040 | $1,075.51 |
100 | $39.25100 | $3,925.10 |
250 | $37.45364 | $9,363.41 |
500 | $36.36980 | $18,184.90 |
1,000 | $35.47811 | $35,478.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $32.10480 | $80,262.00 |