SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4484AXK+T

DigiKey Part Number
MAX4484AXK+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4484AXK+T
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4484AXK+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
300 µV
Current - Supply
2.2mA
Current - Output / Channel
33 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18,598 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

18,598In Stock
Ships from Rochester Electronics, LLC