
MAX4478ASD+T | |
|---|---|
DigiKey Part Number | 175-MAX4478ASD+TTR-ND - Tape & Reel (TR) 175-MAX4478ASD+TCT-ND - Cut Tape (CT) 175-MAX4478ASD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4478ASD+T |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4478ASD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 2.5mA (x4 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.51000 | $48.51 |
| 10 | $37.12000 | $371.20 |
| 25 | $34.27360 | $856.84 |
| 100 | $31.14960 | $3,114.96 |
| 250 | $29.93776 | $7,484.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $27.24220 | $68,105.50 |


