
MAX4469EKA+T | |
---|---|
DigiKey Part Number | 175-MAX4469EKA+TTR-ND - Tape & Reel (TR) 175-MAX4469EKA+TCT-ND - Cut Tape (CT) 175-MAX4469EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4469EKA+T |
Description | IC AMP CLASS AB STEREO SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4469EKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Microphone | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $6.93000 | $69.30 |
25 | $6.27000 | $156.75 |
100 | $5.53910 | $553.91 |
250 | $5.19132 | $1,297.83 |
500 | $4.98178 | $2,490.89 |
1,000 | $4.80918 | $4,809.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.62700 | $11,567.50 |
5,000 | $4.51720 | $22,586.00 |
7,500 | $4.46222 | $33,466.65 |
12,500 | $4.40129 | $55,016.13 |
17,500 | $4.36569 | $76,399.57 |