
MAX4460EUT+T | |
|---|---|
DigiKey Part Number | 175-MAX4460EUT+TTR-ND - Tape & Reel (TR) 175-MAX4460EUT+TCT-ND - Cut Tape (CT) 175-MAX4460EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4460EUT+T |
Description | IC INST AMP 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4460EUT+T Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 150 mA |
Part Status Active | Voltage - Supply Span (Min) 2.85 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.67000 | $60.67 |
| 10 | $46.78000 | $467.80 |
| 25 | $43.31760 | $1,082.94 |
| 100 | $39.50760 | $3,950.76 |
| 250 | $38.36548 | $9,591.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $34.74521 | $86,863.02 |











