
MAX4456EQH+D | |
---|---|
DigiKey Part Number | MAX4456EQH+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX4456EQH+D |
Description | IC VIDEO CROSSPOINT SWIT 44PLCC |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 8:8 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
-3db Bandwidth | 65MHz | |
Features | Bi-Directional, Buffered, T-Switch Configuration | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |