



MAX17215G+T | |
---|---|
DigiKey Part Number | 175-MAX17215G+TTR-ND - Tape & Reel (TR) 175-MAX17215G+TCT-ND - Cut Tape (CT) 175-MAX17215G+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17215G+T |
Description | IC BATT MFUNC 2-3CELL 14TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17215G+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | - | |
Number of Cells | 2 ~ 3 | |
Fault Protection | - | |
Interface | 1-Wire | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.34000 | $44.34 |
10 | $33.87000 | $338.70 |
25 | $31.25440 | $781.36 |
100 | $28.37890 | $2,837.89 |
250 | $27.00728 | $6,751.82 |
500 | $26.18060 | $13,090.30 |
1,000 | $25.50033 | $25,500.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $24.78221 | $61,955.53 |