
MAX4451EKA+T | |
---|---|
DigiKey Part Number | 175-MAX4451EKA+TTR-ND - Tape & Reel (TR) 175-MAX4451EKA+TCT-ND - Cut Tape (CT) 175-MAX4451EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4451EKA+T |
Description | IC OPAMP VFB 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4451EKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 485V/µs | |
Gain Bandwidth Product | 175 MHz | |
-3db Bandwidth | 210 MHz | |
Current - Input Bias | 6.5 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 6.5mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.81000 | $42.81 |
10 | $32.68100 | $326.81 |
25 | $30.14240 | $753.56 |
100 | $27.35160 | $2,735.16 |
250 | $26.02104 | $6,505.26 |
500 | $25.21922 | $12,609.61 |
1,000 | $24.55910 | $24,559.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $23.86240 | $59,656.00 |