
MAX44286TAZS+ | |
---|---|
DigiKey Part Number | 505-MAX44286TAZS+-ND |
Manufacturer | |
Manufacturer Product Number | MAX44286TAZS+ |
Description | IC CURRENT SENSE 1 CIRCUIT 4WLP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull 4-WLP (0.76x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 0.08V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 7 µV | |
Current - Supply | 12.5µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.76x0.76) |