
MAX44285FAWA+T | |
|---|---|
DigiKey Part Number | MAX44285FAWA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX44285FAWA+T |
Description | IC CURRENT SENSE 2 CIRCUIT 8WLP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit 8-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX44285FAWA+T Models |
Category | Voltage - Input Offset 12 µV |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-WFBGA, WLBGA |
-3db Bandwidth 80 kHz | Supplier Device Package 8-WLP |
Current - Input Bias 65 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $34.81818 | $87,045.45 |


