
MAX44285FAUA+ | |
|---|---|
DigiKey Part Number | MAX44285FAUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX44285FAUA+ |
Description | IC CURRENT SENSE 2 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX44285FAUA+ Models |
Category | Voltage - Input Offset 12 µV |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tube | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 80 kHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 65 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.91000 | $67.91 |
| 10 | $52.61800 | $526.18 |
| 50 | $46.50580 | $2,325.29 |


