Current Sense Amplifier 2 Circuit 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX44285FAUA+T

DigiKey Part Number
MAX44285FAUA+TTR-ND - Tape & Reel (TR)
MAX44285FAUA+TCT-ND - Cut Tape (CT)
MAX44285FAUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX44285FAUA+T
Description
IC CURRENT SENSE 2 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX44285FAUA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
12 µV
Mfr
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
80 kHz
Supplier Device Package
8-uMAX/uSOP
Current - Input Bias
65 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,731
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$67.91000$67.91
10$52.61800$526.18
25$48.80600$1,220.15
100$45.20020$4,520.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$40.55041$101,376.02
Manufacturers Standard Package