
MAX44284EAWT+T | |
---|---|
DigiKey Part Number | 175-MAX44284EAWT+TTR-ND - Tape & Reel (TR) 175-MAX44284EAWT+TCT-ND - Cut Tape (CT) 175-MAX44284EAWT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44284EAWT+T |
Description | IC CURR SENSE 1 CIRCUIT 6WLP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 6-WLP (0.85x1.25) |
Datasheet | Datasheet |
EDA/CAD Models | MAX44284EAWT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 400 Hz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 21µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLBGA | |
Supplier Device Package | 6-WLP (0.85x1.25) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.85000 | $25.85 |
10 | $19.39500 | $193.95 |
25 | $17.77440 | $444.36 |
100 | $15.99400 | $1,599.40 |
250 | $15.14456 | $3,786.14 |
500 | $14.63254 | $7,316.27 |
1,000 | $14.21107 | $14,211.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $13.76621 | $34,415.53 |
5,000 | $13.49804 | $67,490.20 |