
MAX4427CSA+T | |
---|---|
DigiKey Part Number | 175-MAX4427CSA+TTR-ND - Tape & Reel (TR) 175-MAX4427CSA+TCT-ND - Cut Tape (CT) 175-MAX4427CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4427CSA+T |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4427CSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.94000 | $58.94 |
10 | $45.47400 | $454.74 |
25 | $42.10840 | $1,052.71 |
100 | $38.40560 | $3,840.56 |
250 | $36.64064 | $9,160.16 |
500 | $35.57640 | $17,788.20 |
1,000 | $34.70068 | $34,700.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $31.38450 | $78,461.25 |