
MAX44242AUA+ | |
---|---|
DigiKey Part Number | MAX44242AUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX44242AUA+ |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX44242AUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.2mA (x2 Channels) | |
Current - Output / Channel | 95 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.90000 | $56.90 |
10 | $43.83000 | $438.30 |
50 | $38.60160 | $1,930.08 |
100 | $36.98230 | $3,698.23 |
250 | $35.27184 | $8,817.96 |
500 | $34.24118 | $17,120.59 |
1,000 | $33.39282 | $33,392.82 |
2,500 | $32.49750 | $81,243.75 |