
MAX4401AXT+T | |
|---|---|
DigiKey Part Number | MAX4401AXT+TTR-ND - Tape & Reel (TR) MAX4401AXT+TCT-ND - Cut Tape (CT) MAX4401AXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4401AXT+T |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4401AXT+T Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 410µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 800 kHz | Supplier Device Package SC-70-6 |
Current - Input Bias 0.1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.02000 | $17.02 |
| 10 | $12.57100 | $125.71 |
| 25 | $11.45760 | $286.44 |
| 100 | $10.22750 | $1,022.75 |
| 250 | $9.64120 | $2,410.30 |
| 500 | $9.30838 | $4,654.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.68983 | $21,724.58 |
| 5,000 | $8.50481 | $42,524.05 |
| 7,500 | $8.41216 | $63,091.20 |

