
MAX4395ESD+ | |
---|---|
DigiKey Part Number | MAX4395ESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4395ESD+ |
Description | IC AMP VOLTAGE FEEDBACK 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 Voltage Feedback 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4395ESD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 4 | |
-3db Bandwidth | 85 MHz | |
Slew Rate | 500V/µs | |
Current - Supply | 6 mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 11V, ±2.25V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.39000 | $35.39 |
10 | $26.84200 | $268.42 |
50 | $23.40620 | $1,170.31 |
100 | $22.34210 | $2,234.21 |
250 | $21.21888 | $5,304.72 |
500 | $20.54196 | $10,270.98 |
1,000 | $19.98484 | $19,984.84 |
2,500 | $19.39665 | $48,491.62 |