MAX4375TEUB-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2,496
Unit Price: $28.25000
Datasheet
10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4375TEUB-T

DigiKey Part Number
MAX4375TEUB-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4375TEUB-T
Description
IC AMP COMP REF 10UMAX
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4375TEUB-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Amplifier, Comparator, Reference
Applications
Current Sensing, Power Management
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable