MAX4375FESD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $50.71000
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4375FESD

DigiKey Part Number
MAX4375FESD-ND
Manufacturer
Manufacturer Product Number
MAX4375FESD
Description
IC AMP COMP REF 14SOIC
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Current Sensing, Power Management 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4375FESD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Amplifier, Comparator, Reference
Applications
Current Sensing, Power Management
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,403 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2,403In Stock
Ships from Rochester Electronics, LLC