
MAX4373HEUA+T | |
---|---|
DigiKey Part Number | 175-MAX4373HEUA+TTR-ND - Tape & Reel (TR) 175-MAX4373HEUA+TCT-ND - Cut Tape (CT) 175-MAX4373HEUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4373HEUA+T |
Description | IC AMP COMP REF 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4373HEUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.64000 | $35.64 |
10 | $27.03100 | $270.31 |
25 | $24.87920 | $621.98 |
100 | $22.50800 | $2,250.80 |
250 | $21.37784 | $5,344.46 |
500 | $20.69664 | $10,348.32 |
1,000 | $20.13592 | $20,135.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $19.54405 | $48,860.12 |