Direct

MAX4373FEUA | |
|---|---|
DigiKey Part Number | MAX4373FEUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4373FEUA |
Description | IC AMP COMP REF 8UMAX |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4373FEUA Models |
Category | Applications Current Sensing, Power Management |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Obsolete | Supplier Device Package 8-uMAX/uSOP |
Type Amplifier, Comparator, Reference | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4373FEUA+ | Analog Devices Inc./Maxim Integrated | 51 | MAX4373FEUA+-ND | $41.68000 | Direct |


