SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4352EXK+T

DigiKey Part Number
MAX4352EXK+TTR-ND - Tape & Reel (TR)
MAX4352EXK+TCT-ND - Cut Tape (CT)
MAX4352EXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4352EXK+T
Description
IC OPAMP VFB 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4352EXK+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
240V/µs
-3db Bandwidth
80 MHz
Current - Input Bias
800 nA
Voltage - Input Offset
400 µV
Current - Supply
620µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,277
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.90000$41.90
10$31.96500$319.65
25$29.47720$736.93
100$26.74000$2,674.00
250$25.43424$6,358.56
500$24.64744$12,323.72
1,000$23.99957$23,999.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$21.50610$53,765.25
Manufacturers Standard Package