10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4333EUB+

DigiKey Part Number
MAX4333EUB+-ND
Manufacturer
Manufacturer Product Number
MAX4333EUB+
Description
IC OPAMP GP 2 CIRC 10UMAX/USOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4333EUB+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
650 µV
Current - Supply
275µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
6.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$49.59000$49.59
10$38.01700$380.17
50$33.38920$1,669.46
100$31.95560$3,195.56
250$30.44148$7,610.37
500$29.52922$14,764.61
1,000$28.77799$28,777.99
2,500$27.98516$69,962.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.