
MAX4332ESA+T | |
---|---|
DigiKey Part Number | 175-MAX4332ESA+TTR-ND - Tape & Reel (TR) 175-MAX4332ESA+TCT-ND - Cut Tape (CT) 175-MAX4332ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4332ESA+T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4332ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 275µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 6.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.67000 | $53.67 |
10 | $41.28300 | $412.83 |
25 | $38.18680 | $954.67 |
100 | $34.77610 | $3,477.61 |
250 | $33.15092 | $8,287.73 |
500 | $32.17132 | $16,085.66 |
1,000 | $31.36491 | $31,364.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $30.51398 | $76,284.95 |