
MAX4323EUT+T | |
|---|---|
DigiKey Part Number | MAX4323EUT+TTR-ND - Tape & Reel (TR) MAX4323EUT+TCT-ND - Cut Tape (CT) MAX4323EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4323EUT+T |
Description | IC OPAMP GP 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4323EUT+T Models |
Category | Voltage - Input Offset 1.2 mV |
Mfr | Current - Supply 725µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 5 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 50 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.32000 | $56.32 |
| 10 | $43.33600 | $433.36 |
| 25 | $40.09120 | $1,002.28 |
| 100 | $36.52150 | $3,652.15 |
| 250 | $35.34652 | $8,836.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $32.06082 | $80,152.05 |



