
MAX4310EUA+T | |
---|---|
DigiKey Part Number | 175-MAX4310EUA+TTR-ND - Tape & Reel (TR) 175-MAX4310EUA+TCT-ND - Cut Tape (CT) 175-MAX4310EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4310EUA+T |
Description | IC AMP MPLEX AMP 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 2:1 Multiplexer-Amplifier 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4310EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | 2:1 Multiplexer-Amplifier | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 280 MHz | |
Slew Rate | 460V/µs | |
Current - Supply | 6.1 mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 10.5V, ±2V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.59000 | $80.59 |
10 | $62.85100 | $628.51 |
25 | $58.41080 | $1,460.27 |
100 | $53.53100 | $5,353.10 |
250 | $51.20468 | $12,801.17 |
500 | $49.80244 | $24,901.22 |
1,000 | $48.64832 | $48,648.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $47.42992 | $118,574.80 |