
MAX4304EUK+T | |
---|---|
DigiKey Part Number | 175-MAX4304EUK+TTR-ND - Tape & Reel (TR) 175-MAX4304EUK+TCT-ND - Cut Tape (CT) 175-MAX4304EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4304EUK+T |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4304EUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
-3db Bandwidth | 740 MHz | |
Current - Input Bias | 32 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 20mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.53000 | $85.53 |
10 | $66.81100 | $668.11 |
25 | $62.13200 | $1,553.30 |
100 | $56.99010 | $5,699.01 |
250 | $54.53964 | $13,634.91 |
500 | $53.06248 | $26,531.24 |
1,000 | $51.84662 | $51,846.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $50.56332 | $126,408.30 |