24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4297EAG

DigiKey Part Number
MAX4297EAG-ND
Manufacturer
Manufacturer Product Number
MAX4297EAG
Description
IC AMP CLASS D STEREO 2W 24SSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
2W x 2 @ 4Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
24-SSOP
Package / Case
24-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.