MAX4292ESA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $23.39530
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,453
Unit Price: $12.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 11,883
Unit Price: $12.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 999
Unit Price: $12.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,746
Unit Price: $12.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,511
Unit Price: $12.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 10,973
Unit Price: $12.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,902
Unit Price: $42.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,654
Unit Price: $42.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,122
Unit Price: $42.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 393
Unit Price: $23.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $11.87290
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,301
Unit Price: $22.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,041
Unit Price: $27.54000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4292ESA-T

DigiKey Part Number
MAX4292ESA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4292ESA-T
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4292ESA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
15 nA
Voltage - Input Offset
200 µV
Current - Supply
100µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable