Direct

MAX4289EUT-T | |
|---|---|
DigiKey Part Number | MAX4289EUT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4289EUT-T |
Description | IC OPAMP GP 1 CIRCUIT SOT6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
EDA/CAD Models | MAX4289EUT-T Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 18µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 19 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.006V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 17 kHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 5 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4289EUT+T | Analog Devices Inc./Maxim Integrated | 364 | MAX4289EUT+CT-ND | $34.12000 | Direct |


