
MAX4289EUT+T | |
---|---|
DigiKey Part Number | MAX4289EUT+TR-ND - Tape & Reel (TR) MAX4289EUT+CT-ND - Cut Tape (CT) MAX4289EUT+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4289EUT+T |
Description | IC OPAMP GP 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4289EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.006V/µs | |
Gain Bandwidth Product | 17 kHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 18µA | |
Voltage - Supply Span (Min) | 1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.23000 | $29.23 |
10 | $21.98100 | $219.81 |
25 | $20.17280 | $504.32 |
100 | $18.18980 | $1,818.98 |
250 | $17.24408 | $4,311.02 |
500 | $16.67392 | $8,336.96 |
1,000 | $16.20474 | $16,204.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $15.70948 | $39,273.70 |
5,000 | $15.41096 | $77,054.80 |